Bivar R15-11.0-BLU technical specifications.
| Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 1500mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ORCAdapt™ |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar R15-11.0-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.