Bivar R15-12.0-RED technical specifications.
| Package/Case | Module |
| Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 6000mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ORCAdapt™ |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar R15-12.0-RED to view detailed technical specifications.
No datasheet is available for this part.