
This white LED from Bivar features a correlated color temperature of 6000K and a luminous intensity of 8000mcd. It has a viewing angle of 45° and is available in a DIP package with through hole mount. The LED is lead free and RoHS compliant, with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C.
Bivar R20WHT-V-3045 technical specifications.
| Package/Case | DIP |
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Height | 8.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 5.3mm |
| Lens Style | Round, Domed, Dome, Elliptical, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 8000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Orca R |
| Viewing Angle | 45° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar R20WHT-V-3045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
