Bivar R2F-12.0-RED technical specifications.
| Body Length | 304.8mm |
| Color | Red |
| Current | 50mA |
| Forward Current | 80mA |
| Length | 304.8mm |
| Lens Size | 7mm |
| Lens Style | Clear, Round, Flat |
| Luminous Intensity | 6000mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ORCAdapt™ |
| Voltage Rating | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar R2F-12.0-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
