Bivar R2F-8.0-GRN technical specifications.
| Body Length | 203.2mm |
| Color | Green |
| Current | 20mA |
| Forward Current | 50mA |
| Length | 203.2mm |
| Lens Size | 5.1mm |
| Lens Style | Clear, Round, Flat |
| Luminous Intensity | 8000mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | ORCAdapt™ |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar R2F-8.0-GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.