Bivar R2LC-4.0-WHT technical specifications.
| Color | White |
| Current | 20mA |
| Lens Size | 4.2mm |
| Lens Style | Clear, Flat |
| Luminous Intensity | 8000mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ORCAdapt™ |
| Viewing Angle | 45° |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar R2LC-4.0-WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
