Bivar R50YLW-F-0160 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Height | 4.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 7.6mm |
| Lens Style | Flat, Square, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Orca R |
| Viewing Angle | 160° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar R50YLW-F-0160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.