Bivar R5YDL technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 7mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bivar R5YDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.