
This orange LED features a radial package with a height of 7.7mm and a luminous intensity of 8mcd. It is available in bulk packaging with 100 units per package and is compliant with RoHS regulations. The LED has a diffused lens transparency and a viewing angle of 120°.
Bivar R7AD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 7.7mm |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bivar R7AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
