Bivar RL2-310 technical specifications.
| Color | White |
| Length | 0.31inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL2 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RL2-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
