Bivar RL23505BC technical specifications.
| Color | Green, Red |
| Current | 40mA |
| Lens Style | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | RL2 |
| Viewing Angle | 125° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar RL23505BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.