Bivar RL3-360 technical specifications.
| Body Length | 5.2mm |
| Color | White |
| Length | 0.36inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | RL3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RL3-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.