Bivar RL4-560 technical specifications.
| Color | White |
| Length | 0.56inch |
| Material | Nylon |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL4 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RL4-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.