Bivar RLP3-200-500 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear, White |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Mount | Snap in, Board, PCB |
| Number of Columns | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RLP3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP3-200-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
