Bivar RLP3-400-800 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear, White |
| Length | 20mm |
| Lens Style | Round |
| Mount | Snap in, Board, PCB |
| Number of Columns | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RLP3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP3-400-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
