Bivar RLP4-400-800 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear, White |
| Length | 20mm |
| Lens Style | Flat |
| Mount | Snap in, Board |
| Number of Ways | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RLP4 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP4-400-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.