
Bivar SDC-700 technical specifications.
| Color | Natural |
| Material | Nylon |
| Mount | Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | COMP-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar SDC-700 to view detailed technical specifications.
No datasheet is available for this part.
