
The SLM2705GD is a green LED from Bivar with a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It is rated for 2.1 volts and 30 milliamperes of current. The LED is available in a package quantity of 100 and is packaged in a tray. It is compliant with RoHS regulations and is suitable for through-hole mounting.
Bivar SLM2705GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM2705GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.