
The SLM2705YD is a yellow diffused LED with a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It has a voltage rating of 2 volts and a current rating of 30 milliamperes. The device is packaged in a tray with 100 units per pack and is RoHS compliant. It is designed for through hole mount applications.
Bivar SLM2705YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM2705YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.