Bivar SLP-1-3 technical specifications.
| Body Length | 20.6mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP-1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.