Bivar SLP-2 technical specifications.
| Body Length | 20.6mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Material | PC, Polycarbonate |
| Mount | PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
