Bivar SLP3-150-300-R technical specifications.
| Color | Clear |
| Lens Size | 7.62mm |
| Lens Style | Round, Domed |
| Mount | Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | SLP3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP3-150-300-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.