
Right-angle optical pipe for SMD/SMT mounting, featuring a 3mm clear polycarbonate lens with a round, flat style. This single-way, single-column, single-row component offers a 3mm diameter and 0.2-inch length, designed for press-fit installation onto PCBs. Lead-free and RoHS compliant, it is supplied in bulk packaging of 100 units.
Bivar SLP3-200-100-F technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLP-3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP3-200-100-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
