
Surface mount green LED emitter, 0603 package size (1.6mm x 0.8mm x 0.8mm), featuring a water-clear, rectangular lens. Emits green light with a luminous intensity of 15mcd at a forward current of 20mA and a wavelength of 568nm. Offers a wide 130° viewing angle and operates within a temperature range of -30°C to 80°C. This RoHS compliant component is supplied on tape and reel.
Bivar SM0603GC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 568nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0603GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
