Bivar SM0603HCL technical specifications.
| Package/Case | 0603 |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 11.5mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0603HCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
