Surface mount dual color LED emitter, 1204 package, featuring green and red illumination. Operates with a 20mA forward current, delivering 7.2mcd luminous intensity. This lead-free, RoHS compliant component has a 130° viewing angle and a clear, colorless lens. Dimensions are 3.2mm length, 1mm width, and 1mm height, with an operating temperature range of -30°C to 80°C.
Bivar SM1204BC technical specifications.
| Case Code (Imperial) | 1204 |
| Case Code (Metric) | 3210 |
| Package/Case | 1204 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 7.2mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.