
Surface mount dual color LED emitter in a 1204 package. Features green and red illumination with a clear, colorless lens and a 130° viewing angle. Operates with a 20mA forward current, delivering 115mcd luminous intensity. This lead-free, RoHS compliant component has dimensions of 3.2mm length, 1.5mm width, and 1mm height, with an operating temperature range of -30°C to 80°C. Supplied on tape and reel.
Bivar SM1204BC-R/G technical specifications.
| Package/Case | 1204 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 115mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204BC-R/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.