Bivar SM1204BWC technical specifications.
| Case Code (Imperial) | 1204 |
| Case Code (Metric) | 3210 |
| Package/Case | 1204 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204BWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.