This surface mount LED has a green illumination color, a rectangular lens style, and a clear lens transparency. It operates at a maximum of 80°C and a minimum of -30°C. The LED emits a luminous intensity of 285mcd at a wavelength of 515nm. It is available in a package quantity of 3000, packaged in tape and reel.
Bivar SM1204UPGC technical specifications.
| Case Code (Imperial) | 1204 |
| Case Code (Metric) | 3210 |
| Package/Case | 1204 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 285mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 515nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204UPGC to view detailed technical specifications.
No datasheet is available for this part.