Surface mountable, single-color blue LED emitter featuring a water-clear lens. This 1206 package component offers a single function with two terminals, operating within a temperature range of -30°C to 80°C. ROHS compliant for environmental responsibility.
Bivar SM1206NBWC-IL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bivar SM1206NBWC-IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.