Bivar SM1206SRGB-6P technical specifications.
| Color | Blue, Green, Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1206SRGB-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.