Bivar SM1206UV-400-IL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Forward Current | 20mA |
| Lens Color | Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 405nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1206UV-400-IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.