Bivar SM1210BC-UR/UG technical specifications.
| Package/Case | 1210 |
| Color | Green, Red |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 108mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1210BC-UR/UG to view detailed technical specifications.
No datasheet is available for this part.