Bivar SM2-UHC-20 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM2-UHC-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.