Bivar SMFLP technical specifications.
| Body Length | 10.9mm |
| Color | Black, Clear |
| Inside Diameter | 1.7mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Surface Mount |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMFLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
