Bivar SMFLP2-3.0 technical specifications.
| Body Length | 3inch |
| Package/Case | SMD/SMT |
| Color | Clear |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SMFLP |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMFLP2-3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.