Bivar SMFLP2-9.5 technical specifications.
| Body Length | 241.3mm |
| Color | Clear |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMFLP |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SMFLP2-9.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.