Bivar SMFLP24.0 technical specifications.
| Body Length | 24inch |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lens Size | 4.2mm |
| Lens Style | Round, Flat |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SMFLP |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SMFLP24.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
