Bivar SMFLP2D-1.5 technical specifications.
| Body Length | 1.5inch |
| Package/Case | SMD/SMT |
| Color | Clear |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SMFLP |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMFLP2D-1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.