Bivar SMFLP3.5 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SMFLP |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMFLP3.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.