
Vertical SMD LED light pipe assembly featuring a 4.2mm round, flat clear lens. This component offers a 127mm body length and is designed for Surface Mount Device (SMD/SMT) applications. Ideal for general optoelectronic integration, it is supplied in bulk packaging with 100 units per package.
Bivar SMFLP5.0 technical specifications.
| Body Length | 127mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lens Size | 4.2mm |
| Lens Style | Round, Flat |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SMFLP |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMFLP5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.