
Flexible LED light pipe, 6-inch (152mm) body length, featuring a 4mm round, flat lens. Designed for SMD/SMT mounting on PCBs, this clear, lead-free component offers straight orientation and press-fit capabilities for panel or board integration. Ideal for single-point illumination with its 1-way, 1-column, 1-row configuration.
Bivar SMFLP6.0 technical specifications.
| Body Length | 6inch |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 152mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Mount | Panel, Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SMFLP |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMFLP6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
