Bivar SMP2-UWD technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 1050mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMP2-UWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.