
The SMP4-SBC-RY is a surface mount LED with a red/yellow illumination color. It has a forward current rating of 20mA and operates over a temperature range of -40°C to 85°C. The LED is packaged in a PLCC package and is available in quantities of 2000 per reel. It is not RoHS compliant.
Bivar SMP4-SBC-RY technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Height | 1.95mm |
| Illumination Color | Red, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SMP4-SBC-RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
