Bivar SMP6-GC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 60mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMP6 |
| Viewing Angle | 140° |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SMP6-GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.