
Single color blue LED emitter, surface mount (SMD/SMT) with a LCC-2 package. Features a 120° viewing angle and 477nm wavelength, delivering 450mcd luminous intensity at a 20mA forward current. This lead-free, RoHS compliant component has a water-clear lens and operates within a -30°C to 85°C temperature range. Dimensions are 2.8mm length, 1.2mm width, and 0.8mm height.
Bivar SMS1105BWC technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 477nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMS1105BWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
