
Surface mountable, single-color red LED emitter featuring a 120° viewing angle and 632nm wavelength. Delivers 250mcd luminous intensity at a 20mA forward current. Housed in a compact 2.8mm x 1.2mm x 0.8mm SMD/SMT package with a clear, colorless lens. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
Bivar SMS1105RC technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 632nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMS1105RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
