
Single color LED emitter, neutral white illumination, featuring a diffused yellow lens. This surface mount device operates with a 20mA forward current, delivering 1200mcd luminous intensity at a 120° viewing angle. The compact SMD/SMT package measures 2.8mm x 1.2mm x 0.8mm. Operating within a -30°C to 85°C temperature range, this lead-free, RoHS compliant component is supplied on tape and reel.
Bivar SMS1105UWDN technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMS1105UWDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
