
Surface mount single color white LED emitter with a 120° viewing angle. Features a diffused lens, 20mA forward current, and 1200mcd luminous intensity. Operates within a -30°C to 85°C temperature range. Packaged in tape and reel for efficient assembly. RoHS compliant.
Bivar SMS1105UWDW technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | White |
| Length | 2.8mm |
| Lens Transparency | Diffused |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMS1105 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMS1105UWDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.