Dual color LED emitter, featuring two distinct colors within a single package. Emitting light with a forward voltage of 2.0V to 2.2V and a luminous intensity of 1000mcd to 1200mcd at 20mA. Ideal for applications requiring visual indication of different states or signals.
Bivar SMTL4-BC technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bivar SMTL4-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.